Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The UNION CE3F Fixed Size 3 Rack & Pinion Door Closer is CE marked in all 3 positions for timber and metal fire doors, the only door closer in its class to be so.
Quick and easy to fit, with specific templates for each mounting position, eliminating incorrect installation. Will fit most of the popular UK door sizes, as it uses the same footprint and fixing dimensions it can be easily retro fitted with minimum effect. Its non-handed design provides maximum flexibility, reducing the amount of parts stocked. Its adjustable arm allows the CE3F to be easily installed and adjusted in multiple applications. Easy to set up, side mounted door speed and latch controls for convenient access, allowing easy and accurate set of the door opening and closing.
Supplied with everything needed for installation.
Comes with a 10 Year Guarantee.
Type | Door closer |
---|---|
Colour | Silver |
To use this facility please Sign In.
Sign In