Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid Joules Calorimeter

Order Code:  

52-9535

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH20175 Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
9 in Stock, despatched same dayAdditional quantity lead time 5 months

A Joule's Calorimeter for experimenting with the conversion of electrical energy into heat energy. The calorimeter consists of a nickel-plated copper outer vessel with a lagged copper inner vessel. The cover has terminals for the 3 to 6V heating coil, a built-in stirrer and a hole for a thermometer to record the temperature changes.


  • Apparatus for experimenting with the conversion of electrical energy into heat energy
  • Nickel-plated copper outer vessel
  • Copper inner vessel
  • Felted wool cloth lagging
  • Outer vessel is 100mm tall and 75mm in diameter
  • Inner vessel is 75mm tall and 50mm in diameter
  • 3 to 6V heating coil, Max. current 1A
  • Built-in stirrer

Note: Thermometer not included.

Material Copper
Type Joules calorimeter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review