Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Capacity:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.55 | £7.05 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Translucent polypropylene measuring jug with easy-to-read scale for accurate measurement (±1%).
Model No | JT1000 |
Capacity: | 1L |
Nett Weight: | 0.10Kg |
Type | Measuring jug |
---|---|
Capacity | 1L |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In