VOLTCRAFT K102 K Type Thermometer

Extended range
Order Code:

51-5252

Brand: VOLTCRAFT MPN: 308 EAN-13: 4016138518634
  • Quickly find another product in this range by Number of Channels:

    1 2
Qty Unit Price (Ex VAT)
1+ £39.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 04/01/2025

The Voltcraft K102 K Type Thermometer offers an economical entry in the professional temperature measurement. The K102 is a high-quality and robust thermometer at top price that boasts several handy features, including min.-/max.-, data hold and relative measuring function, °C/°F switching, automatic power off and ideal for K and J type sensors.


  • Different sensors can be connected
  • Two-channel
  • 9V battery and user manual included
  • 2 Years warranty

Note: Sensors not supplied.

Data Logging Function No
Number of Channels 2
Sensor Type Optional
Temperature Range -200 to +1370°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot