Kasp K470810D Combination Chain Lock 8 x 1000mm

Standard range
Order Code:

93-3724

Brand: Kasp MPN: K470810D EAN-13: 5013969246841
Qty Unit Price (Ex VAT)
1+ £34.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 17/01/2025

This KASP security chain has hardened 8mm thick square sections offering extra resistance to attack from bolt cutters and sawing.

The chain has a durable fabric sleeve protecting paintwork from accidental damage, and features an integral combination lock with a possible 100,000 combinations.


  • Chain Length: 1000mm
  • Chain Thickness: 8mm
  • Link Shape: Square
  • Fully galvanized finish for protection from corrosion
  • Fully welded links for extra strong resistance to pull and torsion attacks
  • 5 dial combination lock with 100,000 combinations.
  • Large, easy to use dial.
  • Set your own memorable code.
  • Manufacturers part: K470810D
Type Security chain
Diameter 8mm
Length 1000mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot