Kasp K4751215D Combination Cable Lock 12 x 1500mm

Standard range
Order Code:

93-3725

Brand: Kasp MPN: K4751215D EAN-13: 5013969246858
Qty Unit Price (Ex VAT)
1+ £13.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 17/01/2025

This KASP strong and flexible security cable, has a 12mm thick multi-strand steel core.

The cable has a weather resistant protective vinyl coating and features an integral combination lock with a possible 10,000 combinations.


  • Cable Length: 1500mm
  • Cable Width: 12mm
  • Cable Material: Braided Steel
  • Weather resistant vinyl coating
  • 4 dial combination lock with 10,000 combinations.
  • Large, easy to use dial.
  • Set your own memorable code.
  • Manufacturers part: K4751215D
Type Security Cable
Diameter 12mm
Length 1500mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot