MK K5215CKWHI 45A DP Switch with Neon

Order Code:

23-1595

Brand: MK MPN: K5215CKWHI

Discontinued


Heavy duty double pole cooker control switch with neon indicator from the MK Logic Plus Series.


  • Ideal for cookers and high power applications etc.
  • Cooker switch 250V AC 50Hz, 45A
  • Socket 250V AC 50Hz, 13A
  • Flush mounting
  • 120.6mm fixing centre
  • On/Off clearly marked
  • Suitable for domestic and commercial use
  • Requires 25mm back boxes 145(W) x 85.7(H)mm
  • Finished in white
  • Supplied with fixing screws
  • BS3676 and CE approved
  • Manufacturer's part K5215CKWHI
Type Cooker control switch
Colour White
Current Rating 45A
Mounting Flush
No. of Gangs 1
No. of Ways 2

Reviews


Be the first to submit a review

Trustpilot