Kasp K60090D Combination Key Safe 90 mm

Standard range
Order Code:

93-3688

Brand: Kasp MPN: K60090D EAN-13: 5013969246117
Qty Unit Price (Ex VAT)
1+ £24.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 2 days

This combination key safe provides heavy duty, wall-mounted, spacious storage for keys and entry cards.

There is a large internal capacity for up to 5 keys, and the safe provides an ideal, discreet product to safely share access to others - tenants, carers, cleaners, trades people and others.

A weather resistant body, suitable for outdoor or indoor use, provides protection and the safe is supplied with full instructions and mounting fixings


  • Tough die cast body
  • Powder coated body
  • Matt black ‘door’
  • Weather protected dial cover
  • Resettable combination
  • 4 Digit code
  • Mounting kit included
  • Body width: 90mm
  • Body height: 120mm
  • Internal width: 65mm
  • Internal height: 93mm
  • Kasp K60090D
Type Combination key safe

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot