Kasp K62004D Combination Locking Bolt 4D 120 mm

Standard range
Order Code:

93-3749

Brand: Kasp MPN: K62004D EAN-13: 5013969247411
Qty Unit Price (Ex VAT)
1+ £17.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 17/01/2025

With the Kasp K62004D Combination Locking Bolt, convenience and security are combined in this easy to use combination locking bolt.

With die cast weatherproof body, horizontal and vertical fitting, 10mm bolt and anti-tamper screws it's the perfect solution for gates, sheds and lockers.


  • Re-settable combination
  • Weatherproof die cast black body
  • Superior corrosion resistance
  • Easy to use 4 dial combination
  • 10,000 combinations
  • 10mm hardened steel security bolt
  • Large Slider button
  • Black tamperproof, stainless steel, clutch head screws
  • Supplied with door frame fixing plate (where bolt driven into the door frame)
  • Lockable in both open and closed positions
  • Dimensions: 120 x 48 mm
Type Combination Locking Bolt
Length 120mm
Security Rating 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot