MK K701 White Shaver Socket 230V/115V

MK K701 White Shaver Socket 230V/115V

Order Code:

23-1605

Brand: MK MPN: K701 WHI

Discontinued


A Logic Plus double height shaver socket incorporating dual voltage.


  • Double wound isolating transformer rated 20VA at 230V or 115V
  • Safe for use in bathrooms
  • Insertion of a shaver plug automatically switches socket on
  • Removal of a shaver plug automatically switches socket off
  • Protected against overload by an automatic solid state overload device with automatic resetting
  • Colour white
  • Dimensions 146(W) x 146(H)mm
  • BS.3535: 1996 approved
Type Shaver socket
Colour White
Height 146mm
Mounting Flush
Voltage Rating 230V
Width 86mm

Questions


*Question functionality currently disabled


Thursday, January 5, 2012 Question by: Rapid Customer | Product code: 23-1605
Q. Later version does not have shavers only and is suitable for toothbrush charger. Is your stock to the latest specification?
A. Thanks for your enquiry Jim. I have checked our stock and they are both as 'shavers only' i'm afraid.

Reviews


Be the first to submit a review

Trustpilot