Bondline KB1 ESD Nail Brush with 25 x 70mm Bristle

Standard range
Order Code:

87-1916

Brand: Bondline MPN: KB1
Qty Unit Price (Ex VAT)
1+ £9.29
5+ £8.52
10+ £7.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Brush with conductive polypropylene handle and 25 x 70mm conductive fibres consisting of 40% polypropylene, 45% Polyamide and 15% carbon fibre.


  • Allows thorough cleaning of ESD sensitive assemblies, avoiding any static build up
  • Existing charges are reduced more effectively if operators are grounded
  • Approved to EN100015-1
Type ESD nail brush
Bristle Length 20mm
Colour Black
Length 70mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot