Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
8 red LED chips encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface in 4 segments. Excellent ON/OFF contrast, with front panel indication and legend illumination. Suitable for backlighting.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Forward Current | 30mA |
Forward Voltage | 2V |
Height | 6.12mm |
Length | 20.04mm |
Luminous Intensity | 25mcd |
Number of LEDs | 8 |
Width | 9.94mm |
To use this facility please Sign In.
Sign In