Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright KB-2655EW 8.89mm Red Light Bar

Order Code:  

56-1960

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KB-2655EW Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.48
50+ £0.983
100+ £0.804
500+ £0.714

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
375 in Stock, despatched same dayAdditional quantity lead time 11 weeks

An 8.89mm square red light bar from Kingbright containing 4 LED chips encapsulated in a highly efficient diffused package, which scatters light to form a uniformly illuminated surface.


  • Low current operation
  • Excellent on/off contrast
  • Suitable for backlighting, front panel indication and legend illumination
  • Light bars may be PCB or panel mounted in both axes with 2.54mm lead spacing

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Current 30mA
Forward Voltage 2V
Height 6.12mm
Length 9.94mm
Luminous Intensity 45mcd
Number of LEDs 4
Width 9.94mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review