Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Kingbright KB-2855SGD 8.89mm Green Light Bar
Image Representative of Range

Kingbright KB-2855SGD 8.89mm Green Light Bar

Order Code:  

56-1970

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KB-2855SGD Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.501

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
910 in Stock, despatched same dayAdditional quantity lead time 11 weeks

An 8.89mm square green light bar from Kingbright containing 4 LED chips encapsulated in a highly efficient diffused package, which scatters light to form a uniformly illuminated surface.


  • Low current operation
  • Excellent on/off contrast
  • Suitable for backlighting, front panel indication and legend illumination
  • Light bars may be PCB or panel mounted in both axes with 2.54mm lead spacing

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Forward Current 25mA
Forward Voltage 2.2V
Height 6.12mm
Length 9.94mm
Luminous Intensity 50mcd
Number of LEDs 4
Width 9.94mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review