Kingbright KB-2885SGW Green Light Bar

Standard range
Order Code:

56-2030

Brand: Kingbright MPN: KB-2885SGW
Qty Unit Price (Ex VAT)
1+ £1.73
25+ £1.56
100+ £1.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayAdditional 250 due on 17/01/2025

An 8.89 x 19.05mm green light bar from Kingbright containing 8 LED chips encapsulated in a highly efficient diffused package, which scatters light to form a uniformly illuminated surface.


  • Low current operation
  • Easily mounted on PCBs
  • Flush mountable
  • Excellent on/off contrast
  • Suitable for backlighting, front panel indication and legend illumination

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Forward Current 25mA
Forward Voltage 2.2V
Height 6.12mm
Length 20.04mm
Luminous Intensity 100mcd
Number of LEDs 8
Width 9.94mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot