Cathedral Products KC48 48 Key Box

Standard range
Order Code:

06-0433

Brand: Cathedral Products MPN: KC48 EAN-13: 5037062001381
  • Quickly find another product in this range by Key Capacity:

    20 48 93
Qty Unit Price (Ex VAT)
1+ £15.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 21/01/2025

A lockable steel cabinet for the secure storage and display of up to 48 keys.


  • Easy to see if a single key is missing
  • Ideal for large buildings, car pools, lockers, emergency access, etc.
  • Seamless solid steel construction
  • Piano-hinged door with catch plate gives added security
  • Durable powder-coated finish for corrosion resistance
  • Fitted with high quality cylinder type lock and supplied with two keys
  • Supplied complete with key fobs and wall fixing kit
Type Cabinet
Key Capacity 48
Locking Mechanism Key
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot