Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Keystone style HDMI Female/Female coupler
HDMI High Speed compatible, supports HDMI 1.4 and 2.0•Gold plated connectors and contacts for maximum signal quality and integrity
Designed to fit industry standard keystone outlets and patch panels
Available as part of our innovative new panel mount coupler (KCHDbk/whpm), designed for easy mounting on panels of virtually any thickness
Connection Type | HDMI Female to Female Feedthrough |
---|---|
Connector Type | HDMI |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 19 |
Specification | HDMI 1.4 / 2.0 |
Type | Coupler |
To use this facility please Sign In.
Sign In