Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Kingbright KCSA03-106 Surface Mount LED (1 Digit Display) Orange
Image Representative of Range

Kingbright KCSA03-106 Surface Mount LED (1 Digit Display) Orange

Order Code:  

57-0271

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KCSA03-106 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.34
50+ £1.70
100+ £1.44
500+ £1.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
175 in Stock, despatched same dayAdditional quantity lead time 11 weeks

Buy Surface Mount LED (1 Digit Display) Orange KCSA03-106 from Kingbright - a superbright orange surface mount seven segment LED display in a common anode configuration. Right hand decimal, low current operation, excellent character appearance, IC compatible, mechanically rugged.

  • 0.3in Digit height
  • Excellent character appearance
  • Low current operation
  • Right hand decimal point
  • IC Compatible
  • Mechanically rugged

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Orange
Common Connection Common anode
Digit / Alpha Height 0.3in
Forward Current 30mA
Forward Voltage 2.1V
Height 12mm
Length 7.3mm
Luminous Intensity 46mcd
Width 3.75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review