Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright KCSC56-105 Single Digit SMD Red LED Display Common Cathode

Order Code:  

57-0294

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KCSC56-105 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.65
25+ £2.19
100+ £1.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
269 in Stock, despatched same dayAdditional quantity lead time 11 weeks

A surface mount red, single-digit, common cathode 7-segment LED display from Kingbright. With right-hand decimal point.


Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.


Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.56mm
Forward Current 30mA
Forward Voltage 1.95V
Height 19mm
Length 12.4mm
Luminous Intensity 44mcd
Width 3.75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review