Leitz Keyboard Wrist Rest Ergo WOW black

Order Code:

35-0834

Brand: Leitz MPN: 65230095 EAN-13: 4002432120345
  • Country of Origin: China

Discontinued


Leitz 65230095 Ergo Keyboard Wrist Rest WOW Black

This Leitz Ergo WOW Keyboard Wrist Rest combines a stylish and ergonomic design to provide the ideal computer wrist support for typing. The cushioned wrist rest helps you to maintain your wrist posture, providing protection of wrists through proper alignment and minimising the impact of a repetitive strain.

Designed to support health and comfort while improving performance, this ergonomic keyboard wrist rest provides a perfect solution for the ergonomically focused workstation.


  • Colour: Black
  • Full Size Keyboard Wrist Rest
  • Ergonomic design for comfort and proper wrist alignment
  • Minimises repetitive strain impact
  • Dual height (15mm or 22mm) by turning the Wrist Rest over
  • Premium ultra-soft cushioned pad
  • Additional padding and support for thumb rest areas and WASD keys
  • Easy Clean surface
  • Non-toxic materials
  • Manufacturer's part 65230095
Type Wrist Rest, Cushioned
Colour Black
Dimensions 71 x 21 x 437mm

Reviews


Be the first to submit a review

Trustpilot