Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.598 |
50+ | £0.409 |
100+ | £0.300 |
200+ | £0.291 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Competitively priced interlocking 5mm PCB terminal blocks with 2 poles, a wire guard and a side interlock facility.
Colour | Light Grey |
---|---|
Current Rating | 15A |
Mounting Direction | Vertical |
Mounting Type | Through Hole |
No. of Ways | 2 |
Pitch | 5mm |
Voltage Rating | 250V |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 12AWG |
Wire Termination | Screw |
To use this facility please Sign In.
Sign In