Sealey KS1 Kick-step Steel Gs/tuv

Standard range
Order Code:

89-1872

Brand: Sealey MPN: KS1 EAN-13: 5024209120661
  • Quickly find another product in this range by Material:

    Composite Steel
Qty Was Unit Price (Ex VAT)
1+ £66.48   £63.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 days

Steel construction with heavy non-slip rubber treads. Three spring-loaded wheels allow step to glide over floor, yet sit down firmly on rubber stops when load is applied.

Model NoKS1
Base Size:Ø440mm
Material:Steel
Maximum Capacity:150kg
Nett Weight:4.85Kg
Step Heights:220, 430mm
Top Step Size:290mm

Type Kick step
Capacity 150kg
Lifetime Warranty No
Material Steel
Steps N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot