Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Robust, lightweight platform safety step featuring a large 390 x 390mm step surface area. Features four-way access and anti-slip strips to aid stability when in use. Fitted with four non-slip pads on each corner to prevent movement when in use. Unit is brightly coloured and due to its angled design will not tip over, even when weight is on the edges making this model safe to work on.
Model No | KS5 |
Base Size: | 505 x 505mm |
Material: | Composite |
Maximum Capacity: | 150kg |
Nett Weight: | 3.54Kg |
Step Heights: | 200, 380mm |
Top Step Size: | 390 x 390mm |
Type | Safety step |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | N/A |
Steps | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In