Techna KTEC09-10-240 Miniblock Contactor 240VAC Coil, 1no Auxiliary

Standard range
Order Code:

28-5260

Brand: Techna MPN: KTEC09-10-240
Qty Unit Price (Ex VAT)
1+ £13.38
5+ £12.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
416 in stock, despatched same dayAdditional quantity lead time 7 days

This Techna mini block contactor provides a complete solution for your ac contactor requirements.


  • Supplied in 240V AC 1NO auxiliary option
  • Power 4KW, Current 9A
Type Contactor
Current Rating 9A
Number of Poles 3
Power Rating 4kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot