Techna KTEC15-01-240 Contactor Ktec15 240VAC Coil, 1nc Aux

Standard range
Order Code:

28-5282

Brand: Techna MPN: KTEC15-01-240
Qty Unit Price (Ex VAT)
1+ £12.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec15, 240V AC coil, 1NC aux
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Current Rating 16A
Number of Poles 3
Power Rating 7.5kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot