Techna KTEC15A-00-240 Contactor Ktec15A 240VAC Coil, 4 Pole

Standard range
Order Code:

28-5286

Brand: Techna MPN: KTEC15A-00-240
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec15a, 240V AC coil, 4-pole
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Current Rating 16A
Number of Poles 4
Power Rating 7.5kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot