Techna KTEC16-11-240 Contactor Ktec16 240VAC Coil

Standard range
Order Code:

28-5288

Brand: Techna MPN: KTEC16-11-240
Qty Unit Price (Ex VAT)
1+ £24.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec16, 240V AC coil
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Current Rating 16A
Number of Poles 3
Power Rating 7.5kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, August 14, 2019 Question by: Rapid Customer | Product code: 28-5288
Q. On the base of a Ktech 16-11-240 there is a terminal marked A2, what is that for? What is the purpose of the Auxilliary contacts No and NC
A. Hi David, thank you for your question. According to the manufacturer's data sheet a thermal overload relay can be fitted to the rear.

Reviews


Be the first to submit a review

Trustpilot