Techna KTEC40-22-240 Contactor Ktec40 240VAC Coil

Standard range
Order Code:

28-5300

Brand: Techna MPN: KTEC40-22-240
Qty Unit Price (Ex VAT)
1+ £43.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec40, 240V AC coil
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Current Rating 40A
Number of Poles 3
Power Rating 22kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot