Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

i-Autoc Kudom KSA240D2-12 PCB SSR 9-15VDC Input 48-280VAC 2A Load - Zero Cross

Order Code:  

60-1572

  Copy to clipboard
Brand: i-Autoc  Copy to clipboard MPN: KSA240D2-12 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.08
5+ £2.82
10+ £2.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 14 days

This 2A zero-cross turn-on Solid State Relay (SSR) is a PCB mounted relay with a control voltage of 12V DC and a load voltage of 240V AC.

The small frame size and built-in heatsink together with the high surge capability gives good performance, making this relay suitable for applications such as electromagnetic valves, electric machines, filament lamp control, etc.


  • TTL Compatible drive
  • High Surge current capability
  • Dielectric strength 2kV rms

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Height 6.5mm
Input Current 25mA
Input Voltage 9.6 to 14.4VDC
Length 24mm
Mounting Type PCB
Output Type TRIAC
Switching Current 2A
Switching Voltage 24 to 280V
Width 21mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review