Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

i-Autoc Kudom KSI240D10-L Pnl Mnt SSR 4-32VDC 48-280VAC 10A Load LED Zero Cross

Order Code:  

60-1578

  Copy to clipboard
Brand: i-Autoc  Copy to clipboard MPN: KSI240D10-L Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.29
5+ £12.44
10+ £11.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

A 10A solid state relay with a load voltage of 240V AC and a control voltage of 4 to 32V DC.

The relay features a Triac or SCR output and is suitable for applications such as high/low temperature chambers, plastics machinery, incubators, lubrication equipment, HVAC, elevators, high power lighting systems, fountain controllers, etc.


  • Zero cross switching mode
  • Suitable for heavy industrial loads
  • Panel mounting
  • LED indication for operation
  • Superior thermal performance
  • High dielectric strength

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Height 22.9mm
Input Current 25mA
Input Voltage 4 to 32VDC
Length 58.4mm
Mounting Type Chassis
Output Type Solid State
Switching Current 10A
Switching Voltage 48 to 280VAC
Width 45.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review