Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 16A solid state relay from the KSIM range. The relay has a control voltage of 4 to 32V DC and a load voltage range of 48 to 440V AC, making it ideal for industrial use.
The single phase relay has a triac output and can be used for resistive, inductive and capacitive loads. Ideal for applications such as high-low temperature chambers, plastics machinery, incubators, lubrication systems, HVAC, elevators, high power lighting systems, fountain controllers, etc.
Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.
Height | 20mm |
---|---|
Input Current | 25mA |
Input Voltage | 4 to 32VDC |
Length | 38.5mm |
Mounting Type | Chassis |
Output Type | TRIAC |
Switching Current | 16A |
Switching Voltage | 24 to 440VAC |
Width | 28.5mm |
To use this facility please Sign In.
Sign In