Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kudom KSJ100D20-L Panel Mount Single Phase SSR 4-32VDC 0-100VDC Load 20A LED

Order Code:  

60-1588

  Copy to clipboard
Brand: i-Autoc  Copy to clipboard MPN: KSJ100D20-L Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.34
5+ £35.27
10+ £31.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
2 in Stock, despatched same dayAdditional quantity lead time 5 months

This 20A solid state relay from the KSJ series has a single phase load voltage of 100V DC and a control voltage of 4 to 32V DC.

The panel mounted relay has a MOSFET output and is intended for industrial DC applications such as heating systems, high-power power supplies, valve operation, DC motors, solar energy, etc.


  • Opto-isolation for increased reliability and safety
  • Low ON impedance
  • Built in LED indicator
  • Dielectric strength 2500V
  • Superior thermal performance

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Height 26.5mm
Input Current 25mA
Input Voltage 4 to 32VDC
Length 58.6mm
Mounting Type Chassis
Output Type Solid State
Switching Current 20A
Switching Voltage 100VDC
Width 45.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review