Treston L-06 Spare Drawer 175 x 277 x 59mm

Extended range
Order Code:

14-0340

Brand: Treston MPN: L-06 EAN-13: 6416763031719
Qty Unit Price (Ex VAT)
15+ £6.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 11/01/2025

Spare drawer measuring 175 x 277 x 59mm, suitable for use with Treston storage cabinets.


  • Manufactured from crystal-clear polystyrene
  • Large sturdy handles provide a full width label area
  • Corrugated bases for ease of picking
  • Dividers fit into slots in the drawers and keep contents separate
  • Drawers supplied singly
Type Bin / drawer
Colour Clear
Height 59mm
Length 175mm
Material Polystyrene
Width 277mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot