BACO L21AA82B Green Flat Push Button 600V 10A Switch with Chrome-plated Ring

Extended range
Order Code:

50-4899

Brand: BACO MPN: L21AA82B
Qty Unit Price (Ex VAT)
1+ £11.96
10+ £11.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Flat green spring return non-illuminated push button switch from BACO with a chrome-plated bezel ring and I symbol engraved on button.


  • Momentary function
  • 29.9mm diameter
  • 11mm height
  • Switching voltage 600V
  • Switching current 10A
  • Screw connection
  • IP66 protection
  • Manufacturer's type L21AA82
Type Pushbutton
Action Momentary
Contact Configuration Screw connector
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot