BACO L61QK21H 230V Twin Touch Flush Projecting Push Button Switch

Extended range
Order Code:

50-4913

Brand: BACO MPN: L61QK21H
Qty Unit Price (Ex VAT)
1+ £44.69
10+ £41.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Twin touch flush projecting 230V push button switch with a green button marked I and a red button marked O around an illuminated central LED.


  • Switch positions 1NO, 1NC
  • Momentary function
  • Supplied with plastic chrome bezel
  • Dimensions 53.9 x 17mm
  • Installation diameter 22.3mm
  • Switching current 10A
  • IP66 protection
  • Conforms to IEC 60947-5-1
  • Manufacturer's part L61QK21H

Type Pushbutton
Action Momentary
Contact Configuration N/A
Illumination Colour(s) Green, red
Illumination Type LED
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot