Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright L-7113P3C 5mm Phototransistor

Order Code:  

58-0325

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7113P3C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.174
50+ £0.116
100+ £0.098
500+ £0.090

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,930 in Stock, despatched same dayAdditional quantity lead time 11 weeks

NPN Silicon 5mm phototransistor with a radial case and water clear lens. Mechanically and spectrally matched to the L-7113F3BT infrared emitting diode.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR phototransistor
Dice N/A
Forward Current 0.5mA
Forward Voltage Typical 30V
Lens Type Water clear
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity N/A
Size 5mm
Spectral Bandwidth N/A
Spectral Wavelength N/A
Viewing Angle 20°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review