Kingbright L-875/4GDT 10x10mm Green LED Light Bar

Standard range
Order Code:

56-1755

Brand: Kingbright MPN: L-875/4GDT
Qty Unit Price (Ex VAT)
5+ £1.05
50+ £0.695
100+ £0.591
500+ £0.538
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
48 in stock, despatched same dayAdditional quantity lead time 11 weeks

Large square, solid construction LED comprising four high efficiency green LEDs housed in a diffused package which scatters light evenly over the emitting surface.


  • Mechanically rugged
  • Ideally suited for back lighting or bar graph display

NOTE: Bottom surface of epoxy is not flat.


Rapid Electronics are Kingbright’s leading UK distributor of LEDs: to find out more about the full range of Kingbright products please visit Rapid’s Kingbright page at www.rapidonline.com/brands/Kingbright.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Forward Current 25mA
Forward Voltage 2.2V
Height 8mm
Length 10mm
Luminous Intensity 20mcd
Number of LEDs 4
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot