Kingbright L-885/6IDT 10x16mm Red LED Light Bar

Standard range
Order Code:

56-2065

Brand: Kingbright MPN: L-885/6IDT
Qty Unit Price (Ex VAT)
5+ £1.95
50+ £1.30
100+ £1.11
500+ £1.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
290 in stock, despatched same dayAdditional quantity lead time 11 weeks

Large rectangular, solid construction LED from Kingbright comprising four high efficiency red LEDs housed in a diffused package which scatters light evenly over the emitting surface.


  • Mechanically rugged and ideally suited for back lighting or bar graph display
  • Bottom surface of epoxy is not flat.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Current 30mA
Forward Voltage 2V
Height 8mm
Length 16mm
Luminous Intensity 20mcd
Number of LEDs 4
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot