Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1358.02 | £1347.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Armorgard LoadAll™ Board Trolley saves space, provides easy handling and protects materials from damage, whilst in transport. Whether in the yard, on the delivery truck or on site, transporting large sheets of board has never been easier. Specially designed for storing and transporting plasterboard and other large-sheet materials.
Available in three sizes.
Capacity: 1500kg
Size: 900 x 2100 x 1550mm
Weight: 65kg
Type | Trolley |
---|
To use this facility please Sign In.
Sign In