Armorgard LA750 LoadAll™ Board Trolley 750kg Capacity 550 x 1350 x 1130mm

Extended range
Order Code:

95-0976

Brand: Armorgard MPN: LA750
Qty Was Unit Price (Ex VAT)
1+ £567.51   £548.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard LoadAll™ Board Trolley saves space, provides easy handling and protects materials from damage, whilst in transport. Whether in the yard, on the delivery truck or on site, transporting large sheets of board has never been easier. Specially designed for storing and transporting plasterboard and other large-sheet materials.

Available in three sizes.

The Armorgard LoadAll™ LA750 is the only trolley of its kind on the UK market that is easy to manoeuvre through doorways and turn the corner at the same time, even when loaded up with material, all because of its unique design. It has the following specifications:

Capacity: 750kg
Size: 550 x 1350 x 1130mm
Weight: 41kg


Type Trolley

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot