Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Eisco Laboratory Jack 150 x 150mm

Order Code:  

52-3324

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0642C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.38

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
4 in Stock, despatched same dayAdditional 4 due on 20/08/2024

A high quality laboratory jack, ideal for accurate positioning of laboratory equipment, especially where adjustment is required.

The jack has a 10mm tapped hole in the right rear corner for accepting a suitable retort stand support rod.


  • Platform size 150 x 150mm
  • Maximum height 230mm
  • Hole for retort rod
  • Suitable for use in both the physics and chemistry laboratory
  • Anodised aluminium platforms
  • Large control knob
  • Smooth scissor action operation
  • Eisco type CH0642C
Max. height 230mm
Platform size 150 x 150mm
Type Laboratory Jack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review