Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £105.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Safe and easy way to stabilise your ladder on even or uneven surfaces. Yellow phosphate finish for added corrosion resistance. Suitable for trades where ladders need to be used for on-site applications. Features heavy-duty metal feet fitted with non-slip rubber pads for added grip and four eyelets for pegging to ground (pegs not included). Tray is adjustable for angle and includes an integral tie down to secure ladder. Increases ladder footprint from 26cm² to 3097cm². Made in the UK.
Model No | LAD001 |
Ladder Tray (W x D): | 500 x 125mm |
Nett Weight: | 8.87Kg |
Overall Size (W x D x H): | 605 x 515 x 112mm |
Type | Stabiliser |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Steps | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In