Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £53.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Aluminium framed stand-off, fits to any ladder. Offers superb stability at the top of a ladder with a wide span of 1000mm. Positions ladder 360mm away from work area. Fitted with rubber feet to help prevent slipping. Supplied with easy installation instructions.
Model No | LAD002 |
Nett Weight: | 1.71Kg |
Span Width: | 1000mm |
Stand-Off: | 360mm |
Type | Stand-off |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Material | Aluminium |
Steps | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In