Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £56.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Safe and easy way to access a roof with your ladder. Lightweight aluminium design. Suitable for trades where ladders need to be used for on-site applications. Features non-slip composite wheel and 'r'-shape hooks with anti-slip rubber feet. Made in the UK.
Model No | LAD003 |
Maximum Load: | 150kg |
Nett Weight: | 2.22Kg |
Type | Roof hook |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Material | Aluminium |
Steps | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In