Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Europa Components LB804PSTB 4-pole Steel Isolator 80A
Image Representative of Range

Europa Components LB804PSTB 4-pole Steel Isolator 80A

Order Code:  

28-4340

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: LB804PSTB Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £51.20

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024

An 80A isolator with a 4-pole configuration. The isolator has a rotary switch and metal clad enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 220 x 145 x 90mm
  • Epoxy coated steel enclosure
  • Lid RAL 7032, back box RAL 7043
  • Easy access and switch removal
  • Padlockable for security
  • IP54 Rated
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Actuator Rotary switch
Type Isolator switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review