LEGO 10954 Number Train - Learn To Count

Extended range
Order Code:

70-6683

Brand: Lego Duplo MPN: 10954 EAN-13: 5702016911114
Qty Unit Price (Ex VAT)
1+ £15.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/02/2025

Catch the colourful new LEGO® DUPLO® My First Number Train - Learn To Count (10954). With 10 number bricks for toddlers to load, unload, stack and sort, plus girl, boy and dog DUPLO figures – the play-and-learn fun never ends.

The perfect preschool introduction to numbers
Toddlers can place the number bricks on and off the wagons, line them up in the correct order and build them together into a number wall. With moving wheels, an opening roof and friendly DUPLO characters to share the fun, the Number Train will transport your toddler to a world of imaginative, developmental play!

Hands-on educational toys for toddlers
LEGO DUPLO toys put open-ended fun, self-expression and joyful learning into preschooler's' hands. With DUPLO play sets, parents and young children can share precious developmental milestones as they build together.


  • Introduce toddlers to numbers with LEGO® DUPLO® My First Number Train - Learn To Count (10954). This new version of the iconic Number Train offers more colourful learning fun than ever.
  • Includes 10 number bricks carried in the push-along train's carriages, plus boy, girl and dog LEGO® DUPLO® figures to inspire imaginative role play.
  • Toddlers improve their fine motor skills as they drive the train then load, unload, stack and sort the number bricks. As children explore play possibilities, they also discover colours and numbers.
  • With its cute characters and colourful, easy-to-handle bricks, the Number Train is ideal for toddlers aged 18 months and up – and for parents keen to share their preschooler's developmental milestones.
  • The play set measures over 3.5 in. (10 cm) high and 18.5 in. (47 cm) long and combines easily with other LEGO® DUPLO® sets to inspire even more imaginative play possibilities.
  • A toddler-friendly poster-play mat includes full-sized images of the play set to show how the pieces connect to create the train.
    All LEGO® DUPLO® play sets are expertly designed with imaginative features to encourage open-ended developmental play that parents can share with their little ones.
  • LEGO® DUPLO® play sets satisfy rigorous industry quality standards to ensure they are easy for little fingers to pick up, place and pull apart – it's been that way since 1969.
  • LEGO® DUPLO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure they meet demanding child safety standards.
Type Lego Duplo
Age Range 1 1/2+
Material Plastic
Number of Pieces 23

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot