Lego 42115 Technic Lamborghini Sian FKP 37

Order Code:

70-6544

Brand: Lego Technic MPN: 42115 EAN-13: 5702016617535
  • Country of Origin: Denmark

Discontinued


Experience the unmistakable power and looks of the Lamborghini Sián FKP 37 as you become immersed in this LEGO® Technic™ building kit (42115). With superb detailing, the model car is a faithful representation of the original Sián FKP 37 in eye-catching lime green with golden rims.

The beauty is in the details: Authentic features include the 8-speed transmission, activated by the movable paddle gearshift, V12 engine with moving pistons, and 4-wheel drive. Use the steering wheel to position the car, then check out the front and rear suspension. Just like the full-size super sports car, this model car features classic scissor opening doors.

Luxurious features: This buildable car set lets you enjoy quality downtime as you bring the beautiful Sián FKP 37 to life. Presented in a luxury box, it includes an exclusive coffee-table-quality book with building instructions, images and behind-the-scenes interviews. Open the hood to discover your unique serial number and unlock special online content.

Enjoy immersive building with this LEGO® Technic™ Lamborghini Sián FKP 37 set (42115). Then explore the car's faithful features, including V12 engine with moving pistons, steering, and front and rear suspension. With an 8-speed sequential transmission, movable rear spoiler, opening front and rear hood, detailed disc brakes and golden rims, this LEGO® Technic™ set brings you closer than ever to the real Lamborghini Sián FKP 37.

Designed especially for super sports car fans, with superb detailing, this advanced LEGO® Technic™ construction set comes with a decorative display plate and unique serial number to unlock exclusive online content. A rewarding building project for you, or a special birthday present or holiday gift for a loved one. This LEGO® set is presented in exclusive luxury packaging and provides a stunning display piece to own and enjoy. In a vivid lime green colour scheme, with golden rims and decorated elements, this 1:8 scale buildable model car measures over 5" (13cm) high, 23" (60cm) long and 9" (25cm) wide.

Powered by passion! No batteries are required for this LEGO® Technic™ set, so you can get stuck into your immersive building project right away. Exclusive collectors' booklet featuring comprehensive building instructions, images and behind-the-scenes interviews from the two teams that worked on this project: the LEGO Group and Automobili Lamborghini.

With elegant designs and realistic functions, LEGO® Technic™ sets offer a rewarding build and models packed with impressive features. LEGO® Technic™ sets meet the highest industry standards, which ensures the elements connect easily. LEGO® Technic™ sets are thoroughly tested to make sure they meet the highest global safety and quality standards. Building Instructions


  • No batteries required
  • Ages 18+
  • 3696 pieces
  • Lego Technic type 42115
Type Lego Technic
Age Range 18+
Material Plastic
Number of Pieces 3696

Reviews


Be the first to submit a review

Trustpilot