Children and car enthusiasts will love the LEGO® Speed Champions Koenigsegg Jesko (76900). This detailed replica toy captures the essence of the real-life Swedish hyper car with its advanced aerodynamic design that helps deliver a blistering 300 mph on-track performance. Children can explore the vehicle as they build, before putting it on display or hitting the track for thrilling race action.
Realistic detailing
This collectible model comes with a wide chassis, which allows room for a 2-seat cockpit and even more authentic detailing. And with a Koenigsegg driver minifigure complete with racing suit, safety helmet and wrench, there's plenty of inspiration for imaginative play.
Recreate the drama of the racetrack
LEGO Speed Champions building kits give kids and car fans the chance to collect and construct mini versions of the world's leading and best-known automobiles. Perfect for display, these vehicles are also great for thrilling race action against other vehicles from the Speed Champions range.
- This spectacular LEGO® Speed Champions Koenigsegg Jesko (76900) replica is packed with authentic details. A perfect play set for those who love cool sports car toys and thrilling race action.
- What's in the box? Everything you need to build an impressive Koenigsegg Jesko model, plus a Koenigsegg racing driver.
- Children get to explore the makeup of the real-life Koenigsegg Jesko hypercar as they build this realistic replica, before putting it on display or joining friends for exciting Speed Champions race action.
- This 280-piece LEGO® Speed Champions model car kit makes a great birthday or any-other-day gift for boys and girls aged 7 and up and for those with a passion for cool automobiles.
This Koenigsegg Jesko replica measures over 1.5 in. (4cm) high, 6 in. (15cm) long and 2.5 in. (7cm) wide. And, with its wider 8-stud chassis, has room for 2 minifigures and even more authentic detailing. - No batteries required for this toy car play set. It's powered by child's imaginations – so the racing action never stops!
- Buying this set for someone new to LEGO® building kits? No problem… it comes with easy-to-follow, step-by-step building instructions.
- LEGO® Speed Champions building sets give you the chance to explore some of the world's most exciting automobiles. The high-quality, sturdy replica models are great for display and imaginative play.
- LEGO® bricks have been meeting stringent industry standards since 1958, ensuring they are always consistent, compatible and pull apart with ease every time.
- These LEGO® Speed Champions building toys are thoroughly tested to ensure every play set meets strict safety standards.
Type |
Lego Speed Champions |
Age Range |
7+ |
Material |
Plastic |
Number of Pieces |
280 |