Leitz Letter Tray WOW Plus A4 Black

Standard range
Order Code:

35-0783

Brand: Leitz MPN: 52263095 EAN-13: 4002432121700
  • Quickly find another product in this range by Colour:

    Black Purple
Qty Unit Price (Ex VAT)
5+ £3.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
100 available to back orderBack-order availability date - 18/01/2025

Leitz 52263095 WOW A4 Letter Tray, Black

Give your desk a makeover with these eye catching high quality A4 letter trays from the Leitz WOW range. Designed for strength and durability, these robust trays are finished with a stylish glossy finish.
The letter trays complement other WOW range products for the perfect office or home-office look.


  • Colour: Black
  • High side walls allow for larger than average capacity
  • Vertical stacking allows easy organisation
  • Easy access via large front opening
  • Stackable up to 12 high
  • Manufacturer's part 52263095
Type Letter tray
Colour Black
Dimensions 255 x 357 x 70mm
Weight 0.28kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot