Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Leitz 10050062 WOW A4 Lever Arch File, 80mm spine, Purple.
This eye-catching A4 lever arch file from the Leitz WOW range, has a special patented mechanism which means it can be opened wider and filled more easily than standard files. With a laminated surface, these files have a glossy, high quality look and feel.
Type | Lever Arch File |
---|---|
Colour | Purple |
Dimensions (W x H x D) | 80 x 318 x 285mm |
Material | Laminated |
Size | A4 |
Spine Width | 80mm |
To use this facility please Sign In.
Sign In